
TAJR225M010RNJ | |
|---|---|
DigiKey Part Number | 478-3054-2-ND - Tape & Reel (TR) 478-3054-1-ND - Cut Tape (CT) 478-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR225M010RNJ |
Description | CAP TANT 2.2UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,13006 € | 65,03 € |
| 1.000 | 0,12011 € | 120,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10962 € | 274,05 € |
| 5.000 | 0,10331 € | 516,55 € |
| 7.500 | 0,10014 € | 751,05 € |
| 12.500 | 0,09664 € | 1.208,00 € |
| 17.500 | 0,09459 € | 1.655,32 € |
| 25.000 | 0,09261 € | 2.315,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

