
TAJR225K020RNJ | |
|---|---|
DigiKey Part Number | 478-4693-2-ND - Tape & Reel (TR) 478-4693-1-ND - Cut Tape (CT) 478-4693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR225K020RNJ |
Description | CAP TANT 2.2UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48460 € | 24,23 € |
| 100 | 0,44300 € | 44,30 € |
| 500 | 0,37258 € | 186,29 € |
| 1.000 | 0,35081 € | 350,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32783 € | 819,58 € |
| 5.000 | 0,31398 € | 1.569,90 € |
| 7.500 | 0,30704 € | 2.302,80 € |
| 12.500 | 0,29935 € | 3.741,88 € |
| 17.500 | 0,29485 € | 5.159,88 € |
| 25.000 | 0,29052 € | 7.263,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

