
TAJR224K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR224K020RNJTR-ND - Tape & Reel (TR) 478-TAJR224K020RNJCT-ND - Cut Tape (CT) 478-TAJR224K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR224K020RNJ |
Description | CAP TANT 0.22UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR224K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,15131 € | 151,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15515 € | 387,88 € |
| 5.000 | 0,14702 € | 735,10 € |
| 7.500 | 0,14295 € | 1.072,12 € |
| 12.500 | 0,13844 € | 1.730,50 € |
| 17.500 | 0,13580 € | 2.376,50 € |
| 25.000 | 0,13326 € | 3.331,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

