TAJR156M004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.500
Unit Price: 0,90000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28773 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27802 €
Datasheet
15 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR156M004RNJ

DigiKey Part Number
TAJR156M004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR156M004RNJ
Description
CAP TANT 15UF 20% 4V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR156M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27607 €690,17 €
Manufacturers Standard Package
Unit Price without VAT:0,27607 €
Unit Price with VAT:0,32300 €