
TAJR156K004RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR156K004RNJTR-ND - Tape & Reel (TR) 478-TAJR156K004RNJCT-ND - Cut Tape (CT) 478-TAJR156K004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR156K004RNJ |
Description | CAP TANT 15UF 10% 4V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR156K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57400 € | 5,74 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,40820 € | 40,82 € |
| 500 | 0,34208 € | 171,04 € |
| 1.000 | 0,32164 € | 321,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30006 € | 750,15 € |
| 5.000 | 0,28704 € | 1.435,20 € |
| 7.500 | 0,28053 € | 2.103,97 € |
| 12.500 | 0,27330 € | 3.416,25 € |
| 17.500 | 0,26907 € | 4.708,72 € |
| 25.000 | 0,26501 € | 6.625,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

