Upgrade

TAJR225M004RNJ | |
|---|---|
DigiKey Part Number | 478-3053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJR225M004RNJ |
Description | CAP TANT 2.2UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225M004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24229 € | 605,73 € |
| Unit Price without VAT: | 0,24229 € |
|---|---|
| Unit Price with VAT: | 0,28348 € |


