Similar
Similar
Similar
Similar
Direct
Similar

TAJE687K006RNJ | |
|---|---|
DigiKey Part Number | 478-2349-2-ND - Tape & Reel (TR) 478-2349-1-ND - Cut Tape (CT) 478-2349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE687K006RNJ |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,72700 € | 17,27 € |
| 50 | 1,42240 € | 71,12 € |
| 100 | 1,32810 € | 132,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,18665 € | 474,66 € |
| 800 | 1,13405 € | 907,24 € |
| 1.200 | 1,10770 € | 1.329,24 € |
| 2.000 | 1,07851 € | 2.157,02 € |
| 2.800 | 1,06143 € | 2.972,00 € |
| 4.000 | 1,04501 € | 4.180,04 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |




