68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE686K025RNJ

DigiKey Part Number
478-1750-2-ND - Tape & Reel (TR)
478-1750-1-ND - Cut Tape (CT)
478-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE686K025RNJ
Description
CAP TANT 68UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE686K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,79800 €17,98 €
501,48320 €74,16 €
1001,38580 €138,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,23993 €495,97 €
8001,18568 €948,54 €
1.2001,15850 €1.390,20 €
2.0001,12839 €2.256,78 €
2.8001,11078 €3.110,18 €
4.0001,09383 €4.375,32 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,03030 €