
TAJE477M010RNJ | |
|---|---|
DigiKey Part Number | 478-3959-2-ND - Tape & Reel (TR) 478-3959-1-ND - Cut Tape (CT) 478-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE477M010RNJ |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE477M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,86900 € | 18,69 € |
| 50 | 1,54500 € | 77,25 € |
| 100 | 1,44460 € | 144,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29420 € | 517,68 € |
| 800 | 1,23828 € | 990,62 € |
| 1.200 | 1,21027 € | 1.452,32 € |
| 2.000 | 1,17921 € | 2.358,42 € |
| 2.800 | 1,16107 € | 3.251,00 € |
| 4.000 | 1,14360 € | 4.574,40 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

