
TAJE226M035RNJ | |
|---|---|
DigiKey Part Number | 478-3950-2-ND - Tape & Reel (TR) 478-3950-1-ND - Cut Tape (CT) 478-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE226M035RNJ |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE226M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,62600 € | 16,26 € |
| 50 | 1,33480 € | 66,74 € |
| 100 | 1,24480 € | 124,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,10985 € | 443,94 € |
| 800 | 1,05971 € | 847,77 € |
| 1.200 | 1,03459 € | 1.241,51 € |
| 2.000 | 1,00675 € | 2.013,50 € |
| 2.800 | 0,99046 € | 2.773,29 € |
| 4.000 | 0,97480 € | 3.899,20 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |

