
TAJE157M010RNJ | |
|---|---|
DigiKey Part Number | 478-3949-2-ND - Tape & Reel (TR) 478-3949-1-ND - Cut Tape (CT) 478-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35500 € | 13,55 € |
| 50 | 1,10320 € | 55,16 € |
| 100 | 1,02510 € | 102,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90813 € | 363,25 € |
| 800 | 0,86465 € | 691,72 € |
| 1.200 | 0,84288 € | 1.011,46 € |
| 2.000 | 0,81874 € | 1.637,48 € |
| 2.800 | 0,80463 € | 2.252,96 € |
| 4.000 | 0,79104 € | 3.164,16 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |

