
TAJE157K020RNJV | |
|---|---|
DigiKey Part Number | 478-10749-2-ND - Tape & Reel (TR) 478-10749-1-ND - Cut Tape (CT) 478-10749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157K020RNJV |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157K020RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47100 € | 14,71 € |
| 50 | 1,20160 € | 60,08 € |
| 100 | 1,11830 € | 111,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99363 € | 397,45 € |
| 800 | 0,94726 € | 757,81 € |
| 1.200 | 0,92404 € | 1.108,85 € |
| 2.000 | 0,89831 € | 1.796,62 € |
| 2.800 | 0,88325 € | 2.473,10 € |
| 4.000 | 0,86878 € | 3.475,12 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

