150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE157K016RNJ

DigiKey Part Number
478-TAJE157K016RNJTR-ND - Tape & Reel (TR)
478-TAJE157K016RNJCT-ND - Cut Tape (CT)
478-TAJE157K016RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE157K016RNJ
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE157K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,38800 €13,88 €
501,21160 €60,58 €
1001,06020 €106,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,85478 €341,91 €
8000,81313 €650,50 €
1.2000,79227 €950,72 €
2.0000,76916 €1.538,32 €
2.8000,75564 €2.115,79 €
4.0000,74264 €2.970,56 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,00070 €