
TAJE156M050RNJ | |
|---|---|
DigiKey Part Number | 478-8917-2-ND - Tape & Reel (TR) 478-8917-1-ND - Cut Tape (CT) 478-8917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE156M050RNJ |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE156M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,75700 € | 27,57 € |
| 50 | 2,32000 € | 116,00 € |
| 100 | 2,18490 € | 218,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,98195 € | 792,78 € |
| 800 | 1,90653 € | 1.525,22 € |
| 1.200 | 1,86873 € | 2.242,48 € |
| 2.000 | 1,82684 € | 3.653,68 € |
| 2.800 | 1,80233 € | 5.046,52 € |
| 4.000 | 1,77876 € | 7.115,04 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |

