
TAJE156K050RNJ | |
|---|---|
DigiKey Part Number | 478-3077-2-ND - Tape & Reel (TR) 478-3077-1-ND - Cut Tape (CT) 478-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE156K050RNJ |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE156K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79200 € | 17,92 € |
| 50 | 1,47820 € | 73,91 € |
| 100 | 1,38120 € | 138,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,23558 € | 494,23 € |
| 800 | 1,18145 € | 945,16 € |
| 1.200 | 1,15434 € | 1.385,21 € |
| 2.000 | 1,12430 € | 2.248,60 € |
| 2.800 | 1,10673 € | 3.098,84 € |
| 4.000 | 1,08982 € | 4.359,28 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |

