TAJE108M002RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,61423 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 326
Unit Price: 2,57000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,82105 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,14408 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.697
Unit Price: 3,03000 €
Datasheet
1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE108M002RNJ

DigiKey Part Number
TAJE108M002RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE108M002RNJ
Description
CAP TANT 1000UF 20% 2.5V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE108M002RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,54348 €617,39 €
Manufacturers Standard Package
Unit Price without VAT:1,54348 €
Unit Price with VAT:1,80587 €