TAJE106K050RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,19703 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.343
Unit Price: 1,38000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,16138 €
Datasheet

Similar


KYOCERA AVX
In Stock: 37
Unit Price: 7,32000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.537
Unit Price: 7,32000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 11.038
Unit Price: 2,93000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.377
Unit Price: 2,01000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4
Unit Price: 2,30000 €
Datasheet

Direct


Vishay Sprague
In Stock: 1.531
Unit Price: 1,93000 €
Datasheet

Upgrade


KEMET
In Stock: 6.347
Unit Price: 2,93000 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.393
Unit Price: 1,97000 €
Datasheet

Similar


Vishay Sprague
In Stock: 961
Unit Price: 6,37000 €
Datasheet

Similar


KEMET
In Stock: 3.765
Unit Price: 2,11000 €
Datasheet

Similar


KEMET
In Stock: 2.831
Unit Price: 2,67000 €
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE106K050RNJ

DigiKey Part Number
478-3291-2-ND - Tape & Reel (TR)
478-3291-1-ND - Cut Tape (CT)
478-3291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE106K050RNJ
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJE106K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,35800 €13,58 €
501,10480 €55,24 €
1001,02670 €102,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,90960 €363,84 €
8000,86608 €692,86 €
1.2000,84427 €1.013,12 €
2.0000,82010 €1.640,20 €
2.8000,80597 €2.256,72 €
4.0000,79238 €3.169,52 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,34000 €