TAJD686K016RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,78330 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.127
Unit Price: 1,53000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.622
Unit Price: 1,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,79468 €
Datasheet

Direct


Vishay Sprague
In Stock: 2.848
Unit Price: 0,91000 €
Datasheet

Direct


KEMET
In Stock: 652
Unit Price: 1,30000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,89653 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,38514 €
Datasheet

Similar


Vishay Sprague
In Stock: 27
Unit Price: 1,02000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,05228 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,98792 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,33074 €
Datasheet

Similar


KEMET
In Stock: 263
Unit Price: 2,01000 €
Datasheet

Similar


KEMET
In Stock: 3.128
Unit Price: 1,51000 €
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD686K016RNJ

DigiKey Part Number
478-1744-2-ND - Tape & Reel (TR)
478-1744-1-ND - Cut Tape (CT)
478-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD686K016RNJ
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD686K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58200 €5,82 €
500,45340 €22,67 €
1000,41390 €41,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34704 €173,52 €
1.0000,32638 €326,38 €
1.5000,31603 €474,04 €
2.5000,30457 €761,43 €
3.5000,29787 €1.042,55 €
5.0000,29142 €1.457,10 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €