
TAP224M035SRW | |
|---|---|
DigiKey Part Number | 478-TAP224M035SRWTR-ND - Tape & Reel (TR) 478-TAP224M035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP224M035SRW |
Description | CAP TANT 0.22UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,23690 € | 23,69 € |
| 500 | 0,19354 € | 96,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17341 € | 260,12 € |
| 3.000 | 0,16356 € | 490,68 € |
| 4.500 | 0,15863 € | 713,83 € |
| 7.500 | 0,15316 € | 1.148,70 € |
| 10.500 | 0,14996 € | 1.574,58 € |
| 15.000 | 0,14689 € | 2.203,35 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

