
TAJD685M035RNJ | |
|---|---|
DigiKey Part Number | 478-8915-2-ND - Tape & Reel (TR) 478-8915-1-ND - Cut Tape (CT) 478-8915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD685M035RNJ |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD685M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,53820 € | 26,91 € |
| 100 | 0,49300 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41674 € | 208,37 € |
| 1.000 | 0,39312 € | 393,12 € |
| 1.500 | 0,38130 € | 571,95 € |
| 2.500 | 0,36819 € | 920,48 € |
| 3.500 | 0,36053 € | 1.261,86 € |
| 5.000 | 0,35316 € | 1.765,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

