6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD685K035RNJ

DigiKey Part Number
478-1742-2-ND - Tape & Reel (TR)
478-1742-1-ND - Cut Tape (CT)
478-1742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD685K035RNJ
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD685K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50800 €5,08 €
500,39320 €19,66 €
1000,35790 €35,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,29812 €149,06 €
1.0000,27965 €279,65 €
1.5000,27040 €405,60 €
2.5000,26014 €650,35 €
3.5000,25415 €889,52 €
5.0000,24838 €1.241,90 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,93600 €