
TAJD476K016RNJ | |
|---|---|
DigiKey Part Number | 478-1739-2-ND - Tape & Reel (TR) 478-1739-1-ND - Cut Tape (CT) 478-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K016RNJ |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,44620 € | 22,31 € |
| 100 | 0,40710 € | 40,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34112 € | 170,56 € |
| 1.000 | 0,32072 € | 320,72 € |
| 1.500 | 0,31050 € | 465,75 € |
| 2.500 | 0,29918 € | 747,95 € |
| 3.500 | 0,29256 € | 1.023,96 € |
| 5.000 | 0,28619 € | 1.430,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

