
TAJD476K010RNJ | |
|---|---|
DigiKey Part Number | 478-3048-2-ND - Tape & Reel (TR) 478-3048-1-ND - Cut Tape (CT) 478-3048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K010RNJ |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,34000 € | 17,00 € |
| 100 | 0,30840 € | 30,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25512 € | 127,56 € |
| 1.000 | 0,23864 € | 238,64 € |
| 1.500 | 0,23039 € | 345,59 € |
| 2.500 | 0,22125 € | 553,12 € |
| 3.500 | 0,21591 € | 755,68 € |
| 5.000 | 0,21077 € | 1.053,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

