
TAJD336M025RNJ | |
|---|---|
DigiKey Part Number | 478-8913-2-ND - Tape & Reel (TR) 478-8913-1-ND - Cut Tape (CT) 478-8913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M025RNJ |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,65760 € | 32,88 € |
| 100 | 0,60490 € | 60,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51584 € | 257,92 € |
| 1.000 | 0,48829 € | 488,29 € |
| 1.500 | 0,47448 € | 711,72 € |
| 2.500 | 0,45918 € | 1.147,95 € |
| 3.500 | 0,45024 € | 1.575,84 € |
| 5.000 | 0,44163 € | 2.208,15 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

