
TAJD336M016RNJ | |
|---|---|
DigiKey Part Number | 478-3931-2-ND - Tape & Reel (TR) 478-3931-1-ND - Cut Tape (CT) 478-3931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M016RNJ |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,32280 € | 32,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26762 € | 133,81 € |
| 1.000 | 0,25057 € | 250,57 € |
| 1.500 | 0,24203 € | 363,05 € |
| 2.500 | 0,23256 € | 581,40 € |
| 3.500 | 0,22702 € | 794,57 € |
| 5.000 | 0,22169 € | 1.108,45 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

