33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD336K025RNJ

DigiKey Part Number
478-2366-2-ND - Tape & Reel (TR)
478-2366-1-ND - Cut Tape (CT)
478-2366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD336K025RNJ
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD336K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,95500 €9,55 €
500,76400 €38,20 €
1000,70480 €70,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60496 €302,48 €
1.0000,57405 €574,05 €
1.5000,55857 €837,86 €
2.5000,54140 €1.353,50 €
3.5000,53137 €1.859,80 €
5.0000,52171 €2.608,55 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €