
TAJD336K010RNJ | |
|---|---|
DigiKey Part Number | 478-11064-2-ND - Tape & Reel (TR) 478-11064-1-ND - Cut Tape (CT) 478-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K010RNJ |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,38690 € | 38,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32346 € | 161,73 € |
| 1.000 | 0,30384 € | 303,84 € |
| 1.500 | 0,29401 € | 441,01 € |
| 2.500 | 0,28313 € | 707,82 € |
| 3.500 | 0,27676 € | 968,66 € |
| 5.000 | 0,27064 € | 1.353,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

