3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD335M050RNJ

DigiKey Part Number
478-TAJD335M050RNJTR-ND - Tape & Reel (TR)
478-TAJD335M050RNJCT-ND - Cut Tape (CT)
478-TAJD335M050RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD335M050RNJ
Description
CAP TANT 3.3UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD335M050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,18000 €11,80 €
500,95380 €47,69 €
1000,88380 €88,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,71656 €358,28 €
1.0000,68166 €681,66 €
1.5000,66417 €996,26 €
2.5000,64480 €1.612,00 €
3.5000,63347 €2.217,14 €
5.0000,62257 €3.112,85 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,04750 €