220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD227K010RNJV

DigiKey Part Number
478-TAJD227K010RNJVTR-ND - Tape & Reel (TR)
478-TAJD227K010RNJVCT-ND - Cut Tape (CT)
478-TAJD227K010RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD227K010RNJV
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD227K010RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67900 €6,79 €
500,53320 €26,66 €
1000,48830 €48,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41256 €206,28 €
1.0000,38912 €389,12 €
1.5000,37739 €566,09 €
2.5000,36437 €910,93 €
3.5000,35677 €1.248,69 €
5.0000,34945 €1.747,25 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,22850 €