
TAJD226M035RNJ | |
|---|---|
DigiKey Part Number | 478-3927-2-ND - Tape & Reel (TR) 478-3927-1-ND - Cut Tape (CT) 478-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M035RNJ |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17600 € | 11,76 € |
| 50 | 0,95060 € | 47,53 € |
| 100 | 0,88090 € | 88,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76298 € | 381,49 € |
| 1.000 | 0,72647 € | 726,47 € |
| 1.500 | 0,70818 € | 1.062,27 € |
| 2.500 | 0,68792 € | 1.719,80 € |
| 3.500 | 0,67607 € | 2.366,24 € |
| 5.000 | 0,66467 € | 3.323,35 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

