
TAJD226M016RNJ | |
|---|---|
DigiKey Part Number | 478-3924-2-ND - Tape & Reel (TR) 478-3924-1-ND - Cut Tape (CT) 478-3924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M016RNJ |
Description | CAP TANT 22UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,34320 € | 34,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28532 € | 142,66 € |
| 1.000 | 0,26742 € | 267,42 € |
| 1.500 | 0,25846 € | 387,69 € |
| 2.500 | 0,24854 € | 621,35 € |
| 3.500 | 0,24273 € | 849,55 € |
| 5.000 | 0,23715 € | 1.185,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

