22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226M016RNJ

DigiKey Part Number
478-3924-2-ND - Tape & Reel (TR)
478-3924-1-ND - Cut Tape (CT)
478-3924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD226M016RNJ
Description
CAP TANT 22UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD226M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.149
Factory Stock: 10.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48900 €4,89 €
500,37740 €18,87 €
1000,34320 €34,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28532 €142,66 €
1.0000,26742 €267,42 €
1.5000,25846 €387,69 €
2.5000,24854 €621,35 €
3.5000,24273 €849,55 €
5.0000,23715 €1.185,75 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €