
TAJD226K025SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD226K025SNJTR-ND - Tape & Reel (TR) 478-TAJD226K025SNJCT-ND - Cut Tape (CT) 478-TAJD226K025SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K025SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K025SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,45630 € | 45,63 € |
| 500 | 0,35328 € | 176,64 € |
| 1.000 | 0,30421 € | 304,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31731 € | 793,27 € |
| 5.000 | 0,30377 € | 1.518,85 € |
| 7.500 | 0,29699 € | 2.227,42 € |
| 12.500 | 0,28947 € | 3.618,38 € |
| 17.500 | 0,28508 € | 4.988,90 € |
| 25.000 | 0,28085 € | 7.021,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

