
TAJD226K016RNJ | |
|---|---|
DigiKey Part Number | 478-3922-2-ND - Tape & Reel (TR) 478-3922-1-ND - Cut Tape (CT) 478-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K016RNJ |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,26210 € | 26,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21512 € | 107,56 € |
| 1.000 | 0,20061 € | 200,61 € |
| 1.500 | 0,19334 € | 290,01 € |
| 2.500 | 0,18529 € | 463,23 € |
| 3.500 | 0,18058 € | 632,03 € |
| 5.000 | 0,17606 € | 880,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

