22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD226K016RNJ

DigiKey Part Number
478-3922-2-ND - Tape & Reel (TR)
478-3922-1-ND - Cut Tape (CT)
478-3922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD226K016RNJ
Description
CAP TANT 22UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD226K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38000 €3,80 €
500,28980 €14,49 €
1000,26210 €26,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21512 €107,56 €
1.0000,20061 €200,61 €
1.5000,19334 €290,01 €
2.5000,18529 €463,23 €
3.5000,18058 €632,03 €
5.0000,17606 €880,30 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €