
TAJD156M025RNJ | |
|---|---|
DigiKey Part Number | 478-7990-2-ND - Tape & Reel (TR) 478-7990-1-ND - Cut Tape (CT) 478-7990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156M025RNJ |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,64140 € | 32,07 € |
| 100 | 0,58960 € | 58,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50220 € | 251,10 € |
| 1.000 | 0,47517 € | 475,17 € |
| 1.500 | 0,46163 € | 692,44 € |
| 2.500 | 0,44663 € | 1.116,58 € |
| 3.500 | 0,43785 € | 1.532,48 € |
| 5.000 | 0,42941 € | 2.147,05 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

