
TAJD106K050SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD106K050SNJTR-ND - Tape & Reel (TR) 478-TAJD106K050SNJCT-ND - Cut Tape (CT) 478-TAJD106K050SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K050SNJ |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K050SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,34900 € | 13,49 € |
| 50 | 1,17780 € | 58,89 € |
| 100 | 1,03060 € | 103,06 € |
| 500 | 0,78522 € | 392,61 € |
| 1.000 | 0,68705 € | 687,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67656 € | 1.691,40 € |
| 5.000 | 0,65358 € | 3.267,90 € |
| 7.500 | 0,64206 € | 4.815,45 € |
| 12.500 | 0,62930 € | 7.866,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

