
TAJD106K025HNJ | |
|---|---|
DigiKey Part Number | 478-TAJD106K025HNJTR-ND - Tape & Reel (TR) 478-TAJD106K025HNJCT-ND - Cut Tape (CT) 478-TAJD106K025HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K025HNJ |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K025HNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,38000 € | 13,80 € |
| 50 | 1,12420 € | 56,21 € |
| 100 | 1,04520 € | 104,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91136 € | 455,68 € |
| 1.000 | 0,86993 € | 869,93 € |
| 1.500 | 0,84918 € | 1.273,77 € |
| 2.500 | 0,82618 € | 2.065,45 € |
| 3.500 | 0,81273 € | 2.844,55 € |
| 5.000 | 0,79979 € | 3.998,95 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,36340 € |

