
TAJC685K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC685K016RNJTR-ND - Tape & Reel (TR) 478-TAJC685K016RNJCT-ND - Cut Tape (CT) 478-TAJC685K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K016RNJ |
Description | CAP TANT 6.8UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,31700 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25526 € | 127,63 € |
| 1.000 | 0,23876 € | 238,76 € |
| 1.500 | 0,23051 € | 345,76 € |
| 2.500 | 0,22137 € | 553,43 € |
| 3.500 | 0,21603 € | 756,11 € |
| 5.000 | 0,21089 € | 1.054,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

