
TAJC336K010RNJ | |
|---|---|
DigiKey Part Number | 478-3905-2-ND - Tape & Reel (TR) 478-3905-1-ND - Cut Tape (CT) 478-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K010RNJ |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,21450 € | 21,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17318 € | 86,59 € |
| 1.000 | 0,16084 € | 160,84 € |
| 1.500 | 0,15465 € | 231,98 € |
| 2.500 | 0,14781 € | 369,52 € |
| 3.500 | 0,14381 € | 503,33 € |
| 5.000 | 0,13996 € | 699,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

