
TAJB475K010RNJ | |
|---|---|
DigiKey Part Number | 478-3886-2-ND - Tape & Reel (TR) 478-3886-1-ND - Cut Tape (CT) 478-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15430 € | 15,43 € |
| 500 | 0,12336 € | 61,68 € |
| 1.000 | 0,11381 € | 113,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10596 € | 211,92 € |
| 4.000 | 0,09949 € | 397,96 € |
| 6.000 | 0,09626 € | 577,56 € |
| 10.000 | 0,09267 € | 926,70 € |
| 14.000 | 0,09057 € | 1.267,98 € |
| 20.000 | 0,08856 € | 1.771,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

