
TAJB475M010RNJ | |
|---|---|
DigiKey Part Number | 478-3042-2-ND - Tape & Reel (TR) 478-3042-1-ND - Cut Tape (CT) 478-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475M010RNJ |
Description | CAP TANT 4.7UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15100 € | 15,10 € |
| 500 | 0,12062 € | 60,31 € |
| 1.000 | 0,11123 € | 111,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10352 € | 207,04 € |
| 4.000 | 0,09717 € | 388,68 € |
| 6.000 | 0,09399 € | 563,94 € |
| 10.000 | 0,09046 € | 904,60 € |
| 14.000 | 0,08840 € | 1.237,60 € |
| 20.000 | 0,08642 € | 1.728,40 € |
| 24.000 | 0,08548 € | 2.051,52 € |
| 48.000 | 0,08232 € | 3.951,36 € |
| 50.000 | 0,08215 € | 4.107,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

