
TAJB226M020RNJ | |
|---|---|
DigiKey Part Number | 478-3883-2-ND - Tape & Reel (TR) 478-3883-1-ND - Cut Tape (CT) 478-3883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226M020RNJ |
Description | CAP TANT 22UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18890 € | 18,89 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14136 € | 141,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13213 € | 264,26 € |
| 4.000 | 0,12454 € | 498,16 € |
| 6.000 | 0,12073 € | 724,38 € |
| 10.000 | 0,11652 € | 1.165,20 € |
| 14.000 | 0,11405 € | 1.596,70 € |
| 20.000 | 0,11168 € | 2.233,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

