
TAJB225K020RNJ | |
|---|---|
DigiKey Part Number | 478-3880-2-ND - Tape & Reel (TR) 478-3880-1-ND - Cut Tape (CT) 478-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225K020RNJ |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17090 € | 17,09 € |
| 500 | 0,13736 € | 68,68 € |
| 1.000 | 0,12699 € | 126,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11847 € | 236,94 € |
| 4.000 | 0,11145 € | 445,80 € |
| 6.000 | 0,10794 € | 647,64 € |
| 10.000 | 0,10405 € | 1.040,50 € |
| 14.000 | 0,10177 € | 1.424,78 € |
| 20.000 | 0,09958 € | 1.991,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

