
TAJB156M010RNJ | |
|---|---|
DigiKey Part Number | 478-3035-2-ND - Tape & Reel (TR) 478-3035-1-ND - Cut Tape (CT) 478-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156M010RNJ |
Description | CAP TANT 15UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24770 € | 24,77 € |
| 500 | 0,20278 € | 101,39 € |
| 1.000 | 0,18888 € | 188,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16963 € | 339,26 € |
| 4.000 | 0,16053 € | 642,12 € |
| 6.000 | 0,15597 € | 935,82 € |
| 10.000 | 0,15091 € | 1.509,10 € |
| 14.000 | 0,14796 € | 2.071,44 € |
| 20.000 | 0,14512 € | 2.902,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

