TAJB155K025SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.701
Unit Price: 0,47000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35640 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.959
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,37492 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,33738 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,12403 €
Datasheet

Direct


KEMET
In Stock: 3.833
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,58000 €
Datasheet
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB155K025SNJ

DigiKey Part Number
TAJB155K025SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB155K025SNJ
Description
CAP TANT 1.5UF 10% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB155K025SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,16141 €1.291,28 €
Manufacturers Standard Package
Unit Price without VAT:0,16141 €
Unit Price with VAT:0,18885 €