
TAJB107K006RNJV | |
|---|---|
DigiKey Part Number | 478-TAJB107K006RNJVTR-ND - Tape & Reel (TR) 478-TAJB107K006RNJVCT-ND - Cut Tape (CT) 478-TAJB107K006RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K006RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K006RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,35650 € | 35,65 € |
| 500 | 0,28224 € | 141,12 € |
| 1.000 | 0,23767 € | 237,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21505 € | 430,10 € |
| 4.000 | 0,20425 € | 817,00 € |
| 6.000 | 0,19884 € | 1.193,04 € |
| 10.000 | 0,19284 € | 1.928,40 € |
| 14.000 | 0,18934 € | 2.650,76 € |
| 20.000 | 0,18597 € | 3.719,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

