
TAJB106K020TNJ | |
|---|---|
DigiKey Part Number | 478-TAJB106K020TNJTR-ND - Tape & Reel (TR) 478-TAJB106K020TNJCT-ND - Cut Tape (CT) 478-TAJB106K020TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K020TNJ |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K020TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,14446 € | 72,23 € |
| 1.000 | 0,12279 € | 122,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13138 € | 262,76 € |
| 4.000 | 0,12381 € | 495,24 € |
| 6.000 | 0,12003 € | 720,18 € |
| 10.000 | 0,11583 € | 1.158,30 € |
| 14.000 | 0,11338 € | 1.587,32 € |
| 20.000 | 0,11101 € | 2.220,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

