
TAJA684K035RNJ | |
|---|---|
DigiKey Part Number | 478-2341-2-ND - Tape & Reel (TR) 478-2341-1-ND - Cut Tape (CT) 478-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA684K035RNJ |
Description | CAP TANT 0.68UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA684K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19760 € | 19,76 € |
| 500 | 0,15996 € | 79,98 € |
| 1.000 | 0,14833 € | 148,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13877 € | 277,54 € |
| 4.000 | 0,13090 € | 523,60 € |
| 6.000 | 0,12696 € | 761,76 € |
| 10.000 | 0,12259 € | 1.225,90 € |
| 14.000 | 0,12003 € | 1.680,42 € |
| 20.000 | 0,11758 € | 2.351,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

