
TAJA474M035RNJ | |
|---|---|
DigiKey Part Number | 478-11052-2-ND - Tape & Reel (TR) 478-11052-1-ND - Cut Tape (CT) 478-11052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA474M035RNJ |
Description | CAP TANT 0.47UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA474M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,19030 € | 19,03 € |
| 500 | 0,15376 € | 76,88 € |
| 1.000 | 0,14247 € | 142,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13319 € | 266,38 € |
| 4.000 | 0,12555 € | 502,20 € |
| 6.000 | 0,12173 € | 730,38 € |
| 10.000 | 0,11749 € | 1.174,90 € |
| 14.000 | 0,11501 € | 1.610,14 € |
| 20.000 | 0,11263 € | 2.252,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

